RF Transmitter 433MHz AM, FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter 433MHz AM, FM
Firetrap Pairing process

110C1-433A

DigiKey Part Number
110C1-433A-ND
Manufacturer
Manufacturer Product Number
110C1-433A
Description
AM 433MHZ POCKET KEYFOB 1 SW, 10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Transmitter 433MHz AM, FM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bag
Part Status
Active
Function
Transmitter
Modulation or Protocol
AM, FM
Frequency
433MHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
12V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5616,11000 Kč3 080,55 Kč
10592,14900 Kč5 921,49 Kč
25562,56320 Kč14 064,08 Kč
100522,00310 Kč52 200,31 Kč
250497,75256 Kč124 438,14 Kč
Unit Price without VAT:616,11000 Kč
Unit Price with VAT:745,49310 Kč