
RSA-3402 | |
|---|---|
DigiKey Part Number | 5480-RSA-3402-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3402 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Packaging Bag | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 12.4 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| 10 | 248,86800 Kč | 2 488,68 Kč |
| 25 | 233,27080 Kč | 5 831,77 Kč |
| 50 | 222,13780 Kč | 11 106,89 Kč |
| 100 | 211,53810 Kč | 21 153,81 Kč |
| 250 | 198,30176 Kč | 49 575,44 Kč |
| 500 | 188,84636 Kč | 94 423,18 Kč |
| 1 000 | 179,84493 Kč | 179 844,93 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |





