
RSA-3050-C | |
|---|---|
DigiKey Part Number | 5480-RSA-3050-C-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3050-C |
Description | SMA FEMALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58C, 141, 141A | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,37000 Kč | 189,37 Kč |
| 10 | 160,83800 Kč | 1 608,38 Kč |
| 100 | 136,70780 Kč | 13 670,78 Kč |
| 1 000 | 116,22103 Kč | 116 221,03 Kč |
| Unit Price without VAT: | 189,37000 Kč |
|---|---|
| Unit Price with VAT: | 229,13770 Kč |


