
RQA-5000-X | |
|---|---|
DigiKey Part Number | 5480-RQA-5000-X-ND |
Manufacturer | |
Manufacturer Product Number | RQA-5000-X |
Description | QMA MALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-8X, Belden 9258, LMR-240 | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,58000 Kč | 311,58 Kč |
| 10 | 264,78100 Kč | 2 647,81 Kč |
| 100 | 225,06210 Kč | 22 506,21 Kč |
| 1 000 | 191,34483 Kč | 191 344,83 Kč |
| Unit Price without VAT: | 311,58000 Kč |
|---|---|
| Unit Price with VAT: | 377,01180 Kč |



