
RP-3472 | |
|---|---|
DigiKey Part Number | 5480-RP-3472-ND |
Manufacturer | |
Manufacturer Product Number | RP-3472 |
Description | COAX ADAPT RP-SMA TO RP-TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-TNC Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 7 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) RP-SMA Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-TNC Plug, Female Socket | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,67000 Kč | 240,67 Kč |
| 10 | 204,44600 Kč | 2 044,46 Kč |
| 100 | 173,77220 Kč | 17 377,22 Kč |
| 1 000 | 147,73411 Kč | 147 734,11 Kč |
| Unit Price without VAT: | 240,67000 Kč |
|---|---|
| Unit Price with VAT: | 291,21070 Kč |


