RP-SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-3050-1C

DigiKey Part Number
5480-RP-3050-1C-ND
Manufacturer
Manufacturer Product Number
RP-3050-1C
Description
RP SMA FEMALE CRIMP; 50 OHMS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1189,37000 Kč189,37 Kč
10160,83800 Kč1 608,38 Kč
100136,70780 Kč13 670,78 Kč
1 000116,22103 Kč116 221,03 Kč
Manufacturers Standard Package
Unit Price without VAT:189,37000 Kč
Unit Price with VAT:229,13770 Kč