RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-1202-C

DigiKey Part Number
5480-RP-1202-C-ND
Manufacturer
Manufacturer Product Number
RP-1202-C
Description
RP TNC MALE CRIMP; 50 OHMS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1163,09000 Kč163,09 Kč
10138,62700 Kč1 386,27 Kč
100117,83150 Kč11 783,15 Kč
1 000100,17126 Kč100 171,26 Kč
Manufacturers Standard Package
Unit Price without VAT:163,09000 Kč
Unit Price with VAT:197,33890 Kč