
RFU-622 | |
|---|---|
DigiKey Part Number | 5480-RFU-622-ND |
Manufacturer | |
Manufacturer Product Number | RFU-622 |
Description | COAX ADAPT BNC TO UHF, MINI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Mini Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 2.5 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) UHF Mini Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,52400 Kč | 1 545,24 Kč |
| 25 | 144,83600 Kč | 3 620,90 Kč |
| 50 | 137,91900 Kč | 6 895,95 Kč |
| 100 | 131,33620 Kč | 13 133,62 Kč |
| 250 | 123,11632 Kč | 30 779,08 Kč |
| 500 | 117,24360 Kč | 58 621,80 Kč |
| 1 000 | 111,65351 Kč | 111 653,51 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |











