
RFT-1231 | |
|---|---|
DigiKey Part Number | 5480-RFT-1231-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1231 |
Description | COAX ADAPT BNC TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | TNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.03dB | |
Operating Temperature | -65°C ~ 85°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |




