
RFT-1202-2 | |
|---|---|
DigiKey Part Number | 5480-RFT-1202-2-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1202-2 |
Description | TNC MALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 7 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 104,65300 Kč | 1 046,53 Kč |
| 100 | 88,95290 Kč | 8 895,29 Kč |
| 1 000 | 75,61954 Kč | 75 619,54 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |


