
RFN-1039-1 | |
|---|---|
DigiKey Part Number | 5480-RFN-1039-1-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1039-1 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Silver |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 241,75000 Kč | 2 417,50 Kč |
| 100 | 205,48640 Kč | 20 548,64 Kč |
| 1 000 | 174,69874 Kč | 174 698,74 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |






