
RFN-1034-1 | |
|---|---|
DigiKey Part Number | 5480-RFN-1034-1-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1034-1 |
Description | COAX ADAPT N TO UHF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To UHF Jack, Female Socket Non-Constant |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 300 MHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Silver |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) UHF Jack, Female Socket | Base Product Number |
Impedance Non-Constant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,52000 Kč | 263,52 Kč |
| 10 | 223,86000 Kč | 2 238,60 Kč |
| 100 | 190,27970 Kč | 19 027,97 Kč |
| 1 000 | 161,76985 Kč | 161 769,85 Kč |
| Unit Price without VAT: | 263,52000 Kč |
|---|---|
| Unit Price with VAT: | 318,85920 Kč |


