
RFN-1014-1 | |
|---|---|
DigiKey Part Number | 5480-RFN-1014-1-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1014-1 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Silver |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,50000 Kč | 334,50 Kč |
| 10 | 284,18700 Kč | 2 841,87 Kč |
| 25 | 266,38920 Kč | 6 659,73 Kč |
| 50 | 253,67260 Kč | 12 683,63 Kč |
| 100 | 241,56730 Kč | 24 156,73 Kč |
| 250 | 226,45504 Kč | 56 613,76 Kč |
| 500 | 215,65744 Kč | 107 828,72 Kč |
| 1 000 | 205,37892 Kč | 205 378,92 Kč |
| Unit Price without VAT: | 334,50000 Kč |
|---|---|
| Unit Price with VAT: | 404,74500 Kč |



