
RFN-1009-I | |
|---|---|
DigiKey Part Number | 5480-RFN-1009-I-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1009-I |
Description | N MALE R/A CRIMP; 50 OHMS |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 1000 V |
Cable Group Belden 9913, AA-5886, 6147, LMR-400 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,00000 Kč | 404,00 Kč |
| 10 | 343,33800 Kč | 3 433,38 Kč |
| 100 | 291,84910 Kč | 29 184,91 Kč |
| Unit Price without VAT: | 404,00000 Kč |
|---|---|
| Unit Price with VAT: | 488,84000 Kč |


