
RFN-1006-I | |
|---|---|
DigiKey Part Number | 5480-RFN-1006-I-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1006-I |
Description | N MALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 173,00300 Kč | 1 730,03 Kč |
| 100 | 147,05110 Kč | 14 705,11 Kč |
| 1 000 | 125,01558 Kč | 125 015,58 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |


