N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN-1001-S

DigiKey Part Number
5480-RFN-1001-S-ND
Manufacturer
Manufacturer Product Number
RFN-1001-S
Description
N MALE SOLDER; 50 OHMS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
11 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Silver
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Clamp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
1000 V
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1284,52000 Kč284,52 Kč
10241,75000 Kč2 417,50 Kč
100205,48640 Kč20 548,64 Kč
1 000174,69874 Kč174 698,74 Kč
Manufacturers Standard Package
Unit Price without VAT:284,52000 Kč
Unit Price with VAT:344,26920 Kč