RFE-6105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFE-6105

DigiKey Part Number
5480-RFE-6105-ND
Manufacturer
Manufacturer Product Number
RFE-6105
Description
COAX ADAPT UHF, MINITO FME
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector UHF Mini Plug, Male Pin To FME Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
UHF Mini Plug, Male Pin
Convert To (Adapter End)
FME Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
2 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 85°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1109,23000 Kč109,23 Kč
Manufacturers Standard Package
Unit Price without VAT:109,23000 Kč
Unit Price with VAT:132,16830 Kč