
RFB-1138 | |
|---|---|
DigiKey Part Number | 5480-RFB-1138-ND |
Manufacturer | |
Manufacturer Product Number | RFB-1138 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Frequency - Max 4 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) BNC Plug, Male Pin | Dielectric Material Polyoxymethylene (POM) Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 132,05600 Kč | 1 320,56 Kč |
| 100 | 112,23850 Kč | 11 223,85 Kč |
| 1 000 | 95,41701 Kč | 95 417,01 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |






