Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFB-1134

DigiKey Part Number
5480-RFB-1134-ND
Manufacturer
Manufacturer Product Number
RFB-1134
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Bayonet Lock, Bayonet Lock
Part Status
Active
Frequency - Max
2 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Zinc Die Cast
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Copper Alloy
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polypropylene (PP)
Convert To (Adapter End)
BNC Jack, Female Socket
Operating Temperature
-65°C ~ 85°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1141,95000 Kč141,95 Kč
10120,69700 Kč1 206,97 Kč
25113,12880 Kč2 828,22 Kč
50107,71980 Kč5 385,99 Kč
100102,57940 Kč10 257,94 Kč
25096,15740 Kč24 039,35 Kč
50091,57018 Kč45 785,09 Kč
1 00087,20343 Kč87 203,43 Kč
2 50081,75042 Kč204 376,05 Kč
Manufacturers Standard Package
Unit Price without VAT:141,95000 Kč
Unit Price with VAT:171,75950 Kč