
RFB-1130-5 | |
|---|---|
DigiKey Part Number | 5480-RFB-1130-5-ND |
Manufacturer | |
Manufacturer Product Number | RFB-1130-5 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Style U-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 1 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Zinc Die Cast |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,11000 Kč | 295,11 Kč |
| 10 | 250,70400 Kč | 2 507,04 Kč |
| 100 | 213,10150 Kč | 21 310,15 Kč |
| 1 000 | 181,17548 Kč | 181 175,48 Kč |
| Unit Price without VAT: | 295,11000 Kč |
|---|---|
| Unit Price with VAT: | 357,08310 Kč |




