
RFA-4005-01 | |
|---|---|
DigiKey Part Number | 5480-RFA-4005-01-ND |
Manufacturer | |
Manufacturer Product Number | RFA-4005-01 |
Description | DIE SET FOR RFA-4005 |
Customer Reference | |
Detailed Description | Tool Die Set For |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer RF Industries | Specifications Hex - 0.052", 0.068", 0.100", 0.213", 0.255" |
Packaging Box | Compatible Tools RFA-4005-20 |
Part Status Active | Cable Group RG-8X, 58, 59, 142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 316,57000 Kč | 1 316,57 Kč |
| 5 | 1 220,19400 Kč | 6 100,97 Kč |
| 10 | 1 180,97000 Kč | 11 809,70 Kč |
| 25 | 1 131,04480 Kč | 28 276,12 Kč |
| Unit Price without VAT: | 1 316,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 593,04970 Kč |


