AT&T - North America 4G LTE 3FF (Micro) SIM Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT&T - North America 4G LTE 3FF (Micro) SIM Card
A RevX ThingSpace Solution for your VERIZON IoT Device Subscriptions
Eliminating Operational Pain with RevX IoP

211

DigiKey Part Number
1998-211-ND
Manufacturer
Manufacturer Product Number
211
Description
MICRO 3FF SIM AT&T INDUSTRIAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AT&T - North America 4G LTE 3FF (Micro) SIM Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RevX Systems Corp.
Series
Packaging
Bulk
Part Status
Active
Format
3FF (Micro)
Class
A (5V), B (3V), C (1.8V)
Memory
-
Core Processor
-
Carrier Network
AT&T - North America
Network Technology
4G LTE
Features
DigiKey SIM Management
Operating Temperature
-40°C ~ 105°C
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,24000 Kč131,24 Kč
Unit Price without VAT:131,24000 Kč
Unit Price with VAT:158,80040 Kč