
REV-31-1230 | |
|---|---|
DigiKey Part Number | 6078-REV-31-1230-ND |
Manufacturer | |
Manufacturer Product Number | REV-31-1230 |
Description | SPARKMINI MOTOR CONTROLLER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Brushed 6 ~ 20VDC Supply 15A Load |
Datasheet | Datasheet |
Category | Control / Drive Type Brushed |
Manufacturer REV Robotics | Number of Motors 1 |
Packaging Bulk | Current - Output 15A |
Part Status Active | Voltage - Supply 6 ~ 20VDC |
Type Module | Mounting Type Surface Mount |
Motor Type Brushed DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,92000 Kč | 780,92 Kč |
| Unit Price without VAT: | 780,92000 Kč |
|---|---|
| Unit Price with VAT: | 944,91320 Kč |


