
EVT-S12NL-TA | |
|---|---|
DigiKey Part Number | 4601-EVT-S12NL-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | EVT-S12NL-TA |
Description | CBL TIE RELEASEABLE NAT 50LB 1' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 3.40" (86.36mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 12" | |
Bundle Diameter | 3.40" (86.36mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.000' (304.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,34670 Kč | 834,67 Kč |
| 200 | 7,94880 Kč | 1 589,76 Kč |
| 300 | 7,72377 Kč | 2 317,13 Kč |
| 400 | 7,56820 Kč | 3 027,28 Kč |
| 500 | 7,45010 Kč | 3 725,05 Kč |
| 600 | 7,35455 Kč | 4 412,73 Kč |
| 700 | 7,27490 Kč | 5 092,43 Kč |
| 800 | 7,20678 Kč | 5 765,42 Kč |
| 900 | 7,14702 Kč | 6 432,32 Kč |
| Unit Price without VAT: | 8,34670 Kč |
|---|---|
| Unit Price with VAT: | 10,09951 Kč |

