Standard, Releasable Natural 1.49" (37.85mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVT-S06NL-TA

DigiKey Part Number
4601-EVT-S06NL-TA-ND
Manufacturer
RETYZ
Manufacturer Product Number
EVT-S06NL-TA
Description
CBL TIE RELEASEABLE NAT 50LB 6"
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 1.49" (37.85mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RETYZ
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
6"
Bundle Diameter
1.49" (37.85mm)
Width
0.180" (4.57mm)
Length - Actual
0.500' (152.40mm, 6.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1006,49050 Kč649,05 Kč
2006,17865 Kč1 235,73 Kč
3006,00473 Kč1 801,42 Kč
4005,88365 Kč2 353,46 Kč
5005,79166 Kč2 895,83 Kč
6005,71740 Kč3 430,44 Kč
7005,65566 Kč3 958,96 Kč
8005,60253 Kč4 482,02 Kč
9005,55607 Kč5 000,46 Kč
Manufacturers Standard Package
Unit Price without VAT:6,49050 Kč
Unit Price with VAT:7,85351 Kč