
PWWR0013F51R0K9 | |
---|---|
DigiKey Part Number | 4506-PWWR0013F51R0K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0013F51R0K9 |
Description | 51 OHM 1% 13.5W 100PPM/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.949" L (9.50mm x 49.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 92,70766 Kč | 92 707,66 Kč |
Unit Price without VAT: | 92,70766 Kč |
---|---|
Unit Price with VAT: | 112,17627 Kč |