
PEWM3920FL500K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM3920FL500K9TR-ND - Tape & Reel (TR) 4506-PEWM3920FL500K9CT-ND - Cut Tape (CT) 4506-PEWM3920FL500K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM3920FL500K9 |
Description | RES 0.0005 OHM 1% 9W 3920 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 11,29800 Kč | 112,98 Kč |
| 25 | 9,72880 Kč | 243,22 Kč |
| 50 | 8,82600 Kč | 441,30 Kč |
| 100 | 8,11230 Kč | 811,23 Kč |
| 250 | 7,38696 Kč | 1 846,74 Kč |
| 500 | 6,96710 Kč | 3 483,55 Kč |
| 1 000 | 6,63316 Kč | 6 633,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,36726 Kč | 12 734,52 Kč |
| 4 000 | 6,15577 Kč | 24 623,08 Kč |
| 6 000 | 6,05254 Kč | 36 315,24 Kč |
| 10 000 | 5,94065 Kč | 59 406,50 Kč |
| 14 000 | 5,87654 Kč | 82 271,56 Kč |
| 20 000 | 5,81590 Kč | 116 318,00 Kč |
| 24 000 | 5,78752 Kč | 138 900,48 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |

