
PEWM3920F1L00K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM3920F1L00K9TR-ND - Tape & Reel (TR) 4506-PEWM3920F1L00K9CT-ND - Cut Tape (CT) 4506-PEWM3920F1L00K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM3920F1L00K9 |
Description | RES 0.001 OHM 1% 8W 3920 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 11,31100 Kč | 113,11 Kč |
| 25 | 9,74000 Kč | 243,50 Kč |
| 50 | 8,83600 Kč | 441,80 Kč |
| 100 | 8,12160 Kč | 812,16 Kč |
| 250 | 7,39548 Kč | 1 848,87 Kč |
| 500 | 6,97514 Kč | 3 487,57 Kč |
| 1 000 | 6,64081 Kč | 6 640,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,37461 Kč | 12 749,22 Kč |
| 4 000 | 6,16287 Kč | 24 651,48 Kč |
| 6 000 | 6,05952 Kč | 36 357,12 Kč |
| 10 000 | 5,94751 Kč | 59 475,10 Kč |
| 14 000 | 5,88331 Kč | 82 366,34 Kč |
| 20 000 | 5,82261 Kč | 116 452,20 Kč |
| 24 000 | 5,79419 Kč | 139 060,56 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |

