
PEWK3920F2L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWK3920F2L00Q9TR-ND - Tape & Reel (TR) 4506-PEWK3920F2L00Q9CT-ND - Cut Tape (CT) 4506-PEWK3920F2L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWK3920F2L00Q9 |
Description | 0.002 OHM 1% 6W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 11,97700 Kč | 119,77 Kč |
| 25 | 10,35680 Kč | 258,92 Kč |
| 50 | 9,41520 Kč | 470,76 Kč |
| 100 | 8,66740 Kč | 866,74 Kč |
| 250 | 7,91040 Kč | 1 977,60 Kč |
| 500 | 7,47256 Kč | 3 736,28 Kč |
| 1 000 | 7,12365 Kč | 7 123,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,84620 Kč | 13 692,40 Kč |
| 4 000 | 6,62530 Kč | 26 501,20 Kč |
| 6 000 | 6,51753 Kč | 39 105,18 Kč |
| 10 000 | 6,40068 Kč | 64 006,80 Kč |
| 14 000 | 6,33373 Kč | 88 672,22 Kč |
| 20 000 | 6,27037 Kč | 125 407,40 Kč |
| 24 000 | 6,24077 Kč | 149 778,48 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |

