
HVLR2505F500KK9 | |
---|---|
DigiKey Part Number | 4506-HVLR2505F500KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2505F500KK9 |
Description | RES 500K OHM 1% 1.2W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±1% 1.2W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 1.000" L (5.00mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 185,60000 Kč | 185,60 Kč |
10 | 149,03900 Kč | 1 490,39 Kč |
25 | 140,66080 Kč | 3 516,52 Kč |
50 | 135,80740 Kč | 6 790,37 Kč |
100 | 131,94140 Kč | 13 194,14 Kč |
250 | 128,01036 Kč | 32 002,59 Kč |
500 | 125,72946 Kč | 62 864,73 Kč |
1 000 | 123,91205 Kč | 123 912,05 Kč |
Unit Price without VAT: | 185,60000 Kč |
---|---|
Unit Price with VAT: | 224,57600 Kč |