
HVLR2408F50M0K9 | |
---|---|
DigiKey Part Number | 4506-HVLR2408F50M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2408F50M0K9 |
Description | RES 50M OHM 2W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 0.945" L (9.50mm x 24.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 205,38000 Kč | 205,38 Kč |
10 | 166,30700 Kč | 1 663,07 Kč |
25 | 157,35000 Kč | 3 933,75 Kč |
50 | 152,15900 Kč | 7 607,95 Kč |
100 | 148,02630 Kč | 14 802,63 Kč |
250 | 143,82448 Kč | 35 956,12 Kč |
500 | 141,38696 Kč | 70 693,48 Kč |
1 000 | 139,44477 Kč | 139 444,77 Kč |
Unit Price without VAT: | 205,38000 Kč |
---|---|
Unit Price with VAT: | 248,50980 Kč |