HVLR2408F20M0K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR2408F20M0K9

DigiKey Part Number
4506-HVLR2408F20M0K9-ND
Manufacturer
Manufacturer Product Number
HVLR2408F20M0K9
Description
RES 20M OHM 2W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" Dia x 0.945" L (9.50mm x 24.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1205,38000 Kč205,38 Kč
10166,30700 Kč1 663,07 Kč
25157,35000 Kč3 933,75 Kč
50152,15900 Kč7 607,95 Kč
100148,02630 Kč14 802,63 Kč
250143,82448 Kč35 956,12 Kč
500141,38696 Kč70 693,48 Kč
1 000139,44477 Kč139 444,77 Kč
Manufacturers Standard Package
Unit Price without VAT:205,38000 Kč
Unit Price with VAT:248,50980 Kč