
HVLR1905F1M00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1905F1M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1905F1M00K9 |
Description | RES 1M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.748" L (5.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,43000 Kč | 146,43 Kč |
| 10 | 115,12700 Kč | 1 151,27 Kč |
| 25 | 107,98280 Kč | 2 699,57 Kč |
| 50 | 103,83340 Kč | 5 191,67 Kč |
| 100 | 100,52970 Kč | 10 052,97 Kč |
| 250 | 97,17196 Kč | 24 292,99 Kč |
| 500 | 95,22476 Kč | 47 612,38 Kč |
| 1 000 | 93,67376 Kč | 93 673,76 Kč |
| Unit Price without VAT: | 146,43000 Kč |
|---|---|
| Unit Price with VAT: | 177,18030 Kč |

