
HVLR1505F2M50K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1505F2M50K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1505F2M50K9 |
Description | RES 2.5M OHM 1% 0.7W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 MOhms ±1% 0.7W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,89000 Kč | 147,89 Kč |
| 10 | 116,50200 Kč | 1 165,02 Kč |
| 25 | 109,29920 Kč | 2 732,48 Kč |
| 50 | 105,11660 Kč | 5 255,83 Kč |
| 100 | 101,79200 Kč | 10 179,20 Kč |
| 250 | 98,41008 Kč | 24 602,52 Kč |
| 500 | 96,44874 Kč | 48 224,37 Kč |
| 1 000 | 94,88586 Kč | 94 885,86 Kč |
| Unit Price without VAT: | 147,89000 Kč |
|---|---|
| Unit Price with VAT: | 178,94690 Kč |

