
HVLR1505F20M0K9 | |
---|---|
DigiKey Part Number | 4506-HVLR1505F20M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1505F20M0K9 |
Description | RES 20M OHM 1% 0.7W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.7W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 140,81000 Kč | 140,81 Kč |
10 | 110,33700 Kč | 1 103,37 Kč |
25 | 103,35000 Kč | 2 583,75 Kč |
50 | 99,31320 Kč | 4 965,66 Kč |
100 | 96,09710 Kč | 9 609,71 Kč |
250 | 92,82764 Kč | 23 206,91 Kč |
500 | 90,93044 Kč | 45 465,22 Kč |
1 000 | 89,41923 Kč | 89 419,23 Kč |
Unit Price without VAT: | 140,81000 Kč |
---|---|
Unit Price with VAT: | 170,38010 Kč |