EBWM2512F1L00S9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBWM2512FL500S9

DigiKey Part Number
4506-EBWM2512FL500S9TR-ND - Tape & Reel (TR)
4506-EBWM2512FL500S9CT-ND - Cut Tape (CT)
4506-EBWM2512FL500S9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBWM2512FL500S9
Description
2512 0.0005OHMS 6W 1% AEC-Q200
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 µOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,24000 Kč11,24 Kč
107,19900 Kč71,99 Kč
256,11680 Kč152,92 Kč
505,43860 Kč271,93 Kč
1004,85820 Kč485,82 Kč
2504,22112 Kč1 055,28 Kč
5003,82248 Kč1 911,24 Kč
1 0003,48355 Kč3 483,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,95086 Kč11 803,44 Kč
8 0002,74299 Kč21 943,92 Kč
12 0002,63622 Kč31 634,64 Kč
20 0002,51546 Kč50 309,20 Kč
28 0002,44352 Kč68 418,56 Kč
40 0002,37323 Kč94 929,20 Kč
48 0002,33952 Kč112 296,96 Kč
Manufacturers Standard Package
Unit Price without VAT:11,24000 Kč
Unit Price with VAT:13,60040 Kč