
EBWK2512F3L00K9 | |
|---|---|
DigiKey Part Number | 4506-EBWK2512F3L00K9TR-ND - Tape & Reel (TR) 4506-EBWK2512F3L00K9CT-ND - Cut Tape (CT) 4506-EBWK2512F3L00K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBWK2512F3L00K9 |
Description | RES 0.003 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | EBWK2512F3L00K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 Kč | 11,87 Kč |
| 10 | 6,95700 Kč | 69,57 Kč |
| 25 | 5,85720 Kč | 146,43 Kč |
| 50 | 5,22420 Kč | 261,21 Kč |
| 100 | 4,72420 Kč | 472,42 Kč |
| 250 | 4,21516 Kč | 1 053,79 Kč |
| 500 | 3,92062 Kč | 1 960,31 Kč |
| 1 000 | 3,68670 Kč | 3 686,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,84975 Kč | 11 399,00 Kč |
| 8 000 | 2,74959 Kč | 21 996,72 Kč |
| 12 000 | 2,70790 Kč | 32 494,80 Kč |
| Unit Price without VAT: | 11,87000 Kč |
|---|---|
| Unit Price with VAT: | 14,36270 Kč |

