
CB600F8536A1SS02 | |
---|---|
DigiKey Part Number | 4506-CB600F8536A1SS02-ND |
Manufacturer | |
Manufacturer Product Number | CB600F8536A1SS02 |
Description | CURRENT SENSOR SHUNT 20000A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600A 2 Channel Shunt Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 2 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.1% | |
Accuracy | ±0.1% | |
Voltage - Supply | 6V ~ 18V | |
Response Time | 150ms | |
Current - Supply (Max) | 600A | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 138,25000 Kč | 3 138,25 Kč |
5 | 2 927,07400 Kč | 14 635,37 Kč |
10 | 2 848,31500 Kč | 28 483,15 Kč |
25 | 2 754,02600 Kč | 68 850,65 Kč |
50 | 2 689,48220 Kč | 134 474,11 Kč |
Unit Price without VAT: | 3 138,25000 Kč |
---|---|
Unit Price with VAT: | 3 797,28250 Kč |