

ARCS8536DL050A9 | |
|---|---|
DigiKey Part Number | 4506-ARCS8536DL050A9-ND |
Manufacturer | |
Manufacturer Product Number | ARCS8536DL050A9 |
Description | RES SHUNT 50 UOHM 0.5% 50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±0.5% 50W Shunt, Battery Specialized Resistor Metal Element 100ppm/°C Shunt Fixture, 64mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 50W | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -50°C ~ 175°C | |
Mounting Type | Shunt Fixture, 64mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,96000 Kč | 530,96 Kč |
| 10 | 378,23100 Kč | 3 782,31 Kč |
| 30 | 329,71800 Kč | 9 891,54 Kč |
| 60 | 304,96167 Kč | 18 297,70 Kč |
| 120 | 283,93375 Kč | 34 072,05 Kč |
| 270 | 263,32207 Kč | 71 096,96 Kč |
| 510 | 249,69902 Kč | 127 346,50 Kč |
| Unit Price without VAT: | 530,96000 Kč |
|---|---|
| Unit Price with VAT: | 642,46160 Kč |

