ARCS8536DL025A9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARCS8536DL025A9

ARCS8536DL025A9

DigiKey Part Number
4506-ARCS8536DL025A9-ND
Manufacturer
Manufacturer Product Number
ARCS8536DL025A9
Description
RES SHUNT 25 UOHM 0.5% 50W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 µOhms ±0.5% 50W Shunt, Battery Specialized Resistor Metal Element ±150ppm/°C Shunt Fixture, 64mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RESI
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Resistance
25 µOhms
Tolerance
±0.5%
Power (Watts)
50W
Temperature Coefficient
±150ppm/°C
Operating Temperature
-50°C ~ 175°C
Mounting Type
Shunt Fixture, 64mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1530,96000 Kč530,96 Kč
10378,23100 Kč3 782,31 Kč
30329,71800 Kč9 891,54 Kč
60304,96167 Kč18 297,70 Kč
120283,93375 Kč34 072,05 Kč
270263,32207 Kč71 096,96 Kč
510249,69902 Kč127 346,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:530,96000 Kč
Unit Price with VAT:642,46160 Kč