

ARCS8518FL050S4 | |
|---|---|
DigiKey Part Number | 4506-ARCS8518FL050S4-ND |
Manufacturer | |
Manufacturer Product Number | ARCS8518FL050S4 |
Description | RES SHUNT 50 UOHM 1% 36W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±1% 36W Shunt, Battery Specialized Resistor Metal Element ±100ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 175°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,45000 Kč | 302,45 Kč |
| 15 | 200,09267 Kč | 3 001,39 Kč |
| 30 | 182,76233 Kč | 5 482,87 Kč |
| 60 | 168,03567 Kč | 10 082,14 Kč |
| 105 | 157,77638 Kč | 16 566,52 Kč |
| 255 | 144,04149 Kč | 36 730,58 Kč |
| 510 | 135,14176 Kč | 68 922,30 Kč |
| 1 005 | 127,73246 Kč | 128 371,12 Kč |
| Unit Price without VAT: | 302,45000 Kč |
|---|---|
| Unit Price with VAT: | 365,96450 Kč |


