

ARCS8436FL025S4 | |
|---|---|
DigiKey Part Number | 4506-ARCS8436FL025S4-ND |
Manufacturer | |
Manufacturer Product Number | ARCS8436FL025S4 |
Description | RES SHUNT 25 UOHM 1% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 µOhms ±1% 50W Shunt, Battery Specialized Resistor Metal Element ±100ppm/°C Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 25 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,66000 Kč | 573,66 Kč |
| 15 | 388,72933 Kč | 5 830,94 Kč |
| 30 | 357,46367 Kč | 10 723,91 Kč |
| 60 | 330,89500 Kč | 19 853,70 Kč |
| 105 | 312,39248 Kč | 32 801,21 Kč |
| 255 | 287,62961 Kč | 73 345,55 Kč |
| 510 | 271,58522 Kč | 138 508,46 Kč |
| Unit Price without VAT: | 573,66000 Kč |
|---|---|
| Unit Price with VAT: | 694,12860 Kč |

