ARCS6918DL050A9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARCS6918DL050A9

ARCS6918DL050A9

DigiKey Part Number
4506-ARCS6918DL050A9-ND
Manufacturer
Manufacturer Product Number
ARCS6918DL050A9
Description
RES SHUNT 50 UOHM 0.5% 25W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 µOhms ±0.5% 25W Shunt, Battery Specialized Resistor Metal Element 150ppm/°C Shunt Fixture, 52mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RESI
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Resistance
50 µOhms
Tolerance
±0.5%
Power (Watts)
25W
Temperature Coefficient
150ppm/°C
Operating Temperature
-50°C ~ 175°C
Mounting Type
Shunt Fixture, 52mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1280,58000 Kč280,58 Kč
10195,78100 Kč1 957,81 Kč
25172,87240 Kč4 321,81 Kč
60155,13833 Kč9 308,30 Kč
120143,47183 Kč17 216,62 Kč
300130,69577 Kč39 208,73 Kč
540123,84013 Kč66 873,67 Kč
1 020117,41851 Kč119 766,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:280,58000 Kč
Unit Price with VAT:339,50180 Kč