
P-4301-8S | |
|---|---|
DigiKey Part Number | 3100-P-4301-8S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P-4301-8S |
Description | Locator for 400 Series |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Locator for 414DA-8N.134, 414DA-8SPEC.134 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Accessory Type | Locator | |
For Use With/Related Products | 414DA-8N.134, 414DA-8SPEC.134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 680,26000 Kč | 1 680,26 Kč |
| 5 | 1 557,33800 Kč | 7 786,69 Kč |
| 10 | 1 507,23600 Kč | 15 072,36 Kč |
| 25 | 1 443,54520 Kč | 36 088,63 Kč |
| Unit Price without VAT: | 1 680,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 033,11460 Kč |







