
P-414DA-16N.060 | |
---|---|
DigiKey Part Number | 3100-P-414DA-16N.060-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P-414DA-16N.060 |
Description | 16 AWG Closure.060 / 400 Series |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, Size 16 | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 231,66000 Kč | 5 231,66 Kč |
5 | 4 849,39000 Kč | 24 246,95 Kč |
10 | 4 693,62400 Kč | 46 936,24 Kč |
25 | 4 495,53080 Kč | 112 388,27 Kč |
Unit Price without VAT: | 5 231,66000 Kč |
---|---|
Unit Price with VAT: | 6 330,30860 Kč |