
8007 5004 6 RT | |
|---|---|
DigiKey Part Number | 2172-800750046RT-ND |
Manufacturer | |
Manufacturer Product Number | 8007 5004 6 RT |
Description | CABLE TIE CUTTING TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Cutter For Cable Ties |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cutter | |
Features | - | |
For Use With/Related Products | Cable Ties | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 509,55000 Kč | 1 509,55 Kč |
| 5 | 1 399,13800 Kč | 6 995,69 Kč |
| 10 | 1 354,14000 Kč | 13 541,40 Kč |
| 25 | 1 296,90360 Kč | 32 422,59 Kč |
| Unit Price without VAT: | 1 509,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 826,55550 Kč |

