
680-12014012 | |
|---|---|
DigiKey Part Number | 3100-680-12014012-ND |
Manufacturer | |
Manufacturer Product Number | 680-12014012 |
Description | PICK TOOL FOR EXAMPLE TO USE WIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Terminals, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Terminals, 10-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,89000 Kč | 569,89 Kč |
| 5 | 528,14200 Kč | 2 640,71 Kč |
| 10 | 511,13300 Kč | 5 111,33 Kč |
| 25 | 489,50520 Kč | 12 237,63 Kč |
| Unit Price without VAT: | 569,89000 Kč |
|---|---|
| Unit Price with VAT: | 689,56690 Kč |



