
624 753 3 01 RT | |
|---|---|
DigiKey Part Number | 3100-624753301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 753 3 01 RT |
Description | 1X DIE SET 1X LOCATOR APPLICATIO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Contacts, 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Contacts, 16-22 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 258,72000 Kč | 8 258,72 Kč |
| 5 | 7 655,36600 Kč | 38 276,83 Kč |
| 10 | 7 409,58500 Kč | 74 095,85 Kč |
| 25 | 7 097,05520 Kč | 177 426,38 Kč |
| Unit Price without VAT: | 8 258,72000 Kč |
|---|---|
| Unit Price with VAT: | 9 993,05120 Kč |


