Tool Die Set and Locator For Terminals, 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 534 3 012 RT

DigiKey Part Number
3100-6245343012RT-ND
Manufacturer
Manufacturer Product Number
624 534 3 012 RT
Description
1X CRIMPING DIE SET 1X LOCATOR 1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Terminals, 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 16-22 AWG
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
18 266,28000 Kč8 266,28 Kč
57 662,42200 Kč38 312,11 Kč
107 416,41000 Kč74 164,10 Kč
257 103,62360 Kč177 590,59 Kč
Manufacturers Standard Package
Unit Price without VAT:8 266,28000 Kč
Unit Price with VAT:10 002,19880 Kč