
624 1627 3 01 RT | |
|---|---|
DigiKey Part Number | 3100-6241627301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1627 3 01 RT |
Description | CRIMP DIE SET AND LOCATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Contacts, 12-14 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Contacts, 12-14 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 887,90000 Kč | 7 887,90 Kč |
| 5 | 7 311,54600 Kč | 36 557,73 Kč |
| 10 | 7 076,78800 Kč | 70 767,88 Kč |
| 25 | 6 778,26360 Kč | 169 456,59 Kč |
| Unit Price without VAT: | 7 887,90000 Kč |
|---|---|
| Unit Price with VAT: | 9 544,35900 Kč |



